onsemiNCP2890DMR2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
Is your audio too quiet? Amplify it, with this NCP2890DMR2G class D amplifier from ON Semiconductor. Its maximum power dissipation is 650 mW. This audio amplifier can handle a current up to 500 mA. It has a differential and single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.
EDA / CAD Models |