onsemiNCP302LSN27T1GSupervisory Circuits
Processor Supervisor 2.7V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
CMOS | |
2.646 | |
2.7 | |
2.754 | |
0.8 | |
10 | |
1.3 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector NCP302LSN27T1G voltage monitor IC from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |