onsemiNCP380HSNAJAAT1GUSB Power Switches
DIST Single 5.5V 0.5A to 2.1A 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch NCP380HSNAJAAT1G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 0.1 to 2.1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |