onsemiNCP5104PGGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
The NCP5104PG power driver from ON Semiconductor can provide management of your transistors and switches. This device has a maximum propagation delay time of 800 ns. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |