구매 최고 구매자
onsemiNCS2200SQ2T2GLinear Comparators
Comparator Single R-R I/O 6V 5-Pin SC-88A T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
1 | |
CMOS | |
Rail to Rail Input/Output | |
70 | |
80 | |
1080(Typ) | |
Push-Pull | |
6 | |
5@6V | |
0.85 | |
3|5 | |
6 | |
0.000001(Typ)@6V | |
0.015@6V | |
Single | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
5 | |
Lead Shape | Gull-wing |
This NCS2200SQ2T2G comparator circuit from ON Semiconductor is a device that compares two input signals. It has a complementary output. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.
EDA / CAD Models |