Thermistors
NCU18WB473F60RB - Murata Manufacturing
Video Transcript
Murata Manufacturing
NCU18WB473F60RB
Thermistors
Thermistor NTC 47K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4050K T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Height Tolerance (mm)
±0.15
Sensitivity Index (K)
4050
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
5V
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Packaging
Tape and Reel
Product Weight (g)
0.0047
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Construction
Solder Pad
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
22 주
Price:
$0.0908
4000+
$0.0908
5000+
$0.0901
6000+
$0.0893
10000+
$0.0886
15000+
$0.0878
20000+
$0.0871
25000+
$0.0863
30000+
$0.0855
50000+
$0.0848