유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Motor Driver |
Motor Type | Stepper Motor |
Step Modes | 1, 1/2, 1/4, 1/16 |
Control Interface | SPI |
Output Configuration | Dual H-Bridge |
Maximum Output Current (A) | 0.8 |
Maximum Peak Output Current (A) | 1.1 |
Minimum Operating Supply Voltage (V) | 6 |
Operating Supply Voltage (V) | 6 to 29 |
Maximum Operating Supply Voltage (V) | 29 |
Maximum Operating Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 145 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFNW EP |
Pin Count | 32 |