onsemiNCV8403ADTRKGCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 22A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's NCV8403ADTRKG power MOSFET is for you. Its maximum power dissipation is 1560 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.