NXP SemiconductorsNCX2220GM,125Linear Comparators
Comparator Dual R-R I/O 5.25V 8-Pin XQFN8U T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage Comparator | |
2 | |
Rail to Rail Input/Output | |
70 | |
80 | |
800(Typ) | |
Complementary | |
5.25 | |
30@5.5V | |
1.3 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.01(Typ)@5.5V | |
250 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.65(Max) mm |
Package Length | 1.65(Max) mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN8U |
8 | |
Lead Shape | No Lead |
Compare between two input signals in your digital logic circuit with this NCX2220GM,125 comparator circuit from NXP Semiconductors. Its maximum power dissipation is 250 mW. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. Its typical PSRR is 80 dB. This device uses a single power supply.