NXP SemiconductorsNCX2222GMHLinear Comparators
Comparator Dual R-R I/O 5.5V 8-Pin XQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN |
8 | |
Lead Shape | No Lead |
This NCX2222GMH comparator circuit from NXP Semiconductors is a type of high gain differential amplifier. It has an open drain output. Its maximum power dissipation is 250 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has 2 channels per chip.