Reduced Price
NIC ComponentsNDTM106K25F1TRFCapacitor Tantalum Solid
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this NDTM106K25F1TRF solid tantalum capacitor from NIC Components. Users like its straight wire form. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This part has a pitch of 2.5 mm. Its capacitance value is 10uF. The NDTM106K25F1TRF solid capacitor has a radial termination style. This product is 9(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%.