Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Compare input voltages or currents with this specially designed NE521NG comparator circuit from ON Semiconductor. Its maximum power dissipation is 1420 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |