EMI/RFI Electronics
EMI Filters
NFA18SL487V1A45L - Murata Manufacturing
Video Transcript
Murata Manufacturing
NFA18SL487V1A45L
EMI Filters
EMI Filter LC-Circuit 0.1A 10VDC Flat Style SMD T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
10
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
8 주
Price:
$0.2250
4000+
$0.2250
8000+
$0.2187
24000+
$0.2133