유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Over Current/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 600 |
Typical Collector Emitter Saturation Voltage (V) | 2.1 |
Maximum Continuous Collector Current (A) | 10 |
Maximum Isolation Voltage (Vrms) | 2000 |
Maximum Power Dissipation (W) | 19 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 20.9 |
Package Width | 5.5 |
Package Length | 44 |
PCB changed | 21 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 21 |