EMI/RFI Electronics
EMI Filters
NFE61HT181C2A9L - Murata Manufacturing
Video Transcript
Murata Manufacturing
NFE61HT181C2A9L
EMI Filters
EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive AEC-Q200 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Number of Terminals
3
Capacitance (pF)
180
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
2706
Packaging
Tape and Reel
Product Length (mm)
6.8
Product Depth (mm)
1.6
Product Height (mm)
1.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 2500
Quote
Manufacturer Lead Time:
12 주
Price:
$0.4600
2500+
$0.4600
5000+
$0.4521
10000+
$0.4418