고정 콘덴서
Capacitor Feed Through
NFM15PC105D0G3D - Murata Manufacturing
Video Transcript
Murata Manufacturing
NFM15PC105D0G3D
Capacitor Feed Through
Cap Feed Through 1uF 4VDC 20% Pad Flat 0402 105°C
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8548.00.00.00
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
4VDC
IR (A)
2000
Minimum Insulation Resistance (Ohm)
500M
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Maximum Terminal Width (mm)
0.15
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.3
Product Weight (g)
0.0009
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.05
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
10 주
Price:
$0.0300
10000+
$0.0300
30000+
$0.0299
40000+
$0.0298
100000+
$0.0297
150000+
$0.0296
200000+
$0.0295