Murata ManufacturingNKA0512SCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-12|12 | |
-0.042|0.042 | |
1 | |
3000VDC | |
DC/DC | |
120(Typ) | |
Yes | |
8.5% | |
1.2%/% | |
78 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
1.4 | |
Mounting | Through Hole |
Package Height | 7.55(Max) |
Package Width | 5.95 |
Package Length | 16.55 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |