onsemiNLSX0102FCT1GLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.9 |
Package Length | 1.9 |
PCB changed | 8 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
8 | |
Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX0102FCT1G level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.
EDA / CAD Models |