50% Off
NIC ComponentsNMC0603NPO130G50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 13pF 50V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This NMC0603NPO130G50TRPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 13pF.