Reduced Price

NIC ComponentsNMC0603NPO151J100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 150pF 100V C0G 5% Pad SMD 0603 125°C T/R

This NMC0603NPO151J100TRPF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. Its capacitance value is 150pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.

1,603 부품 : 오늘 배송

    Total$0.01Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      1843+
      Manufacturer Lead Time:
      14 주
      Minimum Of :
      1
      Maximum Of:
      1603
      Country Of origin:
      대만
         
      • Price: $0.0108
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1843+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      대만
      • In Stock: 1,603 부품
      • Price: $0.0108