Murata ManufacturingNMK2412SACDC to DC Converter and Switching Regulator Module

Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin DIP Tube

Provide the ability to switch between voltages by using this step down NMK2412SAC DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.