Fixed Resistors
Fixed Single-Through Hole Resistor
NMO300SJ473TRF - NIC Components
Video Transcript
NIC Components
NMO300SJ473TRF
Resistor Fixed Single-Through Hole
Res Metal Oxide 47K Ohm 5% 3W ±200ppm/°C AXL T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
47K
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
3
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 200
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
15
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 5000
Quote
Manufacturer Lead Time:
14 주
Price:
$0.1352
5000+
$0.1352
6000+
$0.1338
10000+
$0.1325
12000+
$0.1311
15000+
$0.1298
20000+
$0.1285
25000+
$0.1272
30000+
$0.1260
50000+
$0.1247