유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Maximum Data Rate | 25Mbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Pulse Width Distortion (ns) | 3 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 5..5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 3 |
Minimum Isolation Voltage (Vrms) | 250 |
Maximum Propagation Delay Time (tPLH) (ns) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Typical Operating Supply Voltage (V) | 5 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 6.56 |
Package Width | 14.7 |
Package Length | 16.89 |
PCB changed | 16 |
Supplier Package | SMD Module |
Pin Count | 16 |