Battery Chargers
NPB-450-12 - MEAN WELL
Video Transcript
MEAN WELL
NPB-450-12
Battery Chargers
Battery Chargers 1-OUT 12V 25A 420W Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Style
Enclosed
Battery Type
Lead-Acid|Li-Ion
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
12
Output Current (A)
25
Output Power (W)
420
I/O Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Protection
Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Box
EDA / CAD Models
총 재고 수량 : 3 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: