Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
8VDC | |
0.018 | |
Low | |
4700 | |
32@5Min | |
2000 | |
Polar | |
High Ripple Current|Low ESR|Low Impedance|Pb-Free | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.7 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.7 |
NIC Components' NPC101M8D7ATRF conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 8 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 2.7 mm tall and 4.3 mm deep. Its leakage current is 32@5Min μA.
EDA / CAD Models |