Reduced Price
NIC ComponentsNPC151M4D6XATRFCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
4VDC | |
0.01 | |
Low | |
6000 | |
24@5Min | |
2000 | |
Polar | |
High Ripple Current|Low ESR|Low Impedance|Pb-Free | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
EDA / CAD Models |