30
NewProducts
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
30
NewProducts
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Sensors
Industrial Pressure Sensors
NPI-15A-1K0SV - Amphenol
Video Transcript
Amphenol
NPI-15A-1K0SV
Industrial Pressure Sensors
Industrial Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Sealed Gage
Operating Pressure Range
0psi to 1000psi
Maximum Overload Pressure
2000psi
Equivalent Overload Pressure Range (psi)
1500 to 5000
Accuracy (%)
±0.35
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Diameter
15.11(Max)
Package Length
28(Max)
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 45
Minimum 45
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$70.72
1+
$70.72
500+
$65.09
1000+
$57.27
5000+
$50.03