고정 콘덴서
콘덴서 세라믹 다층기
NPO0805HTTD101J - KOA Corporation
Video Transcript
KOA Corporation
NPO0805HTTD101J
Capacitor Ceramic Multilayer
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
2.01 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
17 주
Price:
$0.0129
4000+
$0.0129
8000+
$0.0127
12000+
$0.0126
20000+
$0.0125
24000+
$0.0123
40000+
$0.0122
100000+
$0.0121
200000+
$0.0120
500000+
$0.0119