입/ 출력 커넥터
Connector Power
NPS-2-BK-T6 - ITT Inc
Video Transcript
ITT Inc
NPS-2-BK-T6
Connector Power
Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
660
Maximum Voltage Rating
1000VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
IP Rating
IP67
Product Length (mm)
106.3
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: