고정 콘덴서
Capacitor Film
NSPH106M16V1812TRF - NIC Components
Video Transcript
NIC Components
NSPH106M16V1812TRF
Capacitor Film
Cap Film 10uF 16V Acrylic Resin 20% (4.5 X 3.2 X 2.6mm) SMD 125°C T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.25.00.45
Automotive
No
PPAP
No
Type
Polymer Film
Capacitance Value
10uF
Tolerance
20%
Voltage
16VDC
Construction
Flat
Mounting
Surface Mount
Size (mm)
4.5 X 3.2 X 2.6
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Manufacturer Lead Time:
12 주
Price:
$1.1015
500+
$1.1015
1000+
$1.0905
2000+
$1.0796
2500+
$1.0688
3000+
$1.0581
4000+
$1.0475
5000+
$1.0370
10000+
$1.0267
20000+
$1.0164