유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.32.00.36 |
Automotive | Unknown |
PPAP | Unknown |
DRAM Type | DDR4 SDRAM |
Chip Density (bit) | 8G |
Organization | 1Gx8 |
Number of Internal Banks | 16 |
Number of Words per Bank | 64M |
Number of Bits/Word (bit) | 8 |
Data Bus Width (bit) | 8 |
Maximum Clock Rate (MHz) | 2400 |
Address Bus Width (bit) | 18 |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Operating Current (mA) | 273 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Commercial |
Number of I/O Lines (bit) | 8 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 7.5 |
Package Length | 12 |
PCB changed | 78 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 78 |