Intel NT80960JA3V332 Microprocessors - MPUs
MPU i960® Processor RISC 32bit 33MHz 132-Pin PQFP
제품 기술 사양
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
i960® Processor | |
RISC | |
i960 | |
1 | |
32 | |
33 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
3.15 | |
3.3 | |
3.45 | |
0 | |
100 | |
Extended | |
Mounting | Surface Mount |
Package Height | 3.55(Max) |
Package Width | 24.21(Max) |
Package Length | 24.21(Max) |
PCB changed | 132 |
Standard Package Name | QFP |
Supplier Package | PQFP |
132 | |
Lead Shape | Gull-wing |
Are you working with a complicated circuit? Implement this NT80960JA3V332 microprocessor manufactured by Intel. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 100 °C. 33 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.