Reduced Price
NIC ComponentsNTC-T685K16TRBFCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125ยฐC T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
16VDC | |
2.5 | |
Standard | |
0.179 | |
1.09 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R |
This NTC-T685K16TRBF solid tantalum capacitor from NIC Components offers higher stability than aluminum capacitors. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 ยฐC. Its leakage current is 1.09 ฮผA. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 6.8uF.