Thermistors
NTCG203FH222JT1 - TDK
Video Transcript
TDK
NTCG203FH222JT1
Thermistors
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3300K T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3300
Sensitivity Index Range (K)
3250 to 3400
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
2200
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
200m
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.7
Construction
Solder Pad
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
10 주
Price:
$0.0772
1+
$0.0772
44000+
$0.0708