VishayNTCLE100E3224GB0Thermistors
Thermistor NTC 220K Ohm 2% 2-Pin Radial 4370K -5 to -4.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-5 to -4.5 | |
-4.75%/K | |
15 | |
15 to 40 | |
4370 | |
4300 to 4550 | |
±2.5% | |
-40 | |
125 | |
220000 | |
>= 120000 | |
±2 | |
±2 to ±5 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
Bulk | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
Say goodbye to inaccurate temperature measurements with this NTCLE100E3224GB0 thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |