VishayNTCS0805E3223JHTThermistors
Thermistor NTC 22K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3800K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4.5 to -4 | |
-4.2%/K | |
10 | |
5 to 15 | |
3800 | |
3600 to 3850 | |
±1% | |
-40 | |
150 | |
22000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
2 | |
1.25 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NTCS0805E3223JHT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.