유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Typical Output Voltage (VAC) | 110 |
AC Output Voltage Regulation | ±3% |
Surge Output Power | 7000W |
Output Wave Form | True Sine Wave |
Output Frequency (Hz) | 60 |
Typical Input Voltage (VDC) | 24 |
Input Voltage Range (VDC) | 20 to 33 |
Input Current (A) | 200 |
Efficiency (%) | 89(Typ) |
Output Connection Type | Screw Terminal Block |
Remote Control Capability | Yes |
Protection | Overload|Over Temperature|Short Circuit |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |