유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 470uF |
Tolerance | 20% |
Voltage | 2.5VDC |
ESR (Ohm) | 0.015 |
Equivalent Series Resistance Type | Ultra Low |
IR (A) | 2887 |
IL (uA) | 3 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 10 |
Special Features | High Ripple Current|Ultra Low ESR |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Code | V |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 7.3 X 4.3 X 1.9 |
Package/Case | 7343-20 |
Temperature Range @ Derated Voltage (°C) | 85 to 105 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 7.3 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 1.9 |