onsemiNV25128MUW3VTBGEEPROM
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin UDFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
128K | |
16Kx8 | |
16 | |
Yes | |
100(Min) | |
40 | |
10 | |
Serial-SPI | |
2.5 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Automotive | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 |