Electrical Distribution and Protection
Varistors
NV73B2LTTE56 - KOA Corporation
Video Transcript
KOA Corporation
NV73B2LTTE56
Varistors
Var MOV 35VAC/45VDC 1200A 56V 2220 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
미국 세관 상품 코드
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
56
Maximum AC Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
45
Maximum Clamping Voltage (V)
90
Maximum Surge Current (A)
1200
Energy (J)
7.7
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Size Code
2220
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.5
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
11 주
Price:
$1.3910
1000+
$1.3910
2000+
$1.3771
3000+
$1.3633
4000+
$1.3497
5000+
$1.3362
10000+
$1.3228
20000+
$1.3096
25000+
$1.2965
50000+
$1.2835