유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.85 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 145 |
Maximum Continuous Collector Current (A) | 40 |
Maximum Gate Emitter Leakage Current (uA) | 0.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tray |
Mounting | Screw |
Package Height | 12 |
Package Width | 37.4 |
Package Length | 82.5 |
PCB changed | 44 |
Supplier Package | PIM |
Pin Count | 44 |