Fans
Blowers and Fans
OA172LFG111T - ORION FANS
Video Transcript
ORION FANS
OA172LFG111T
Blowers and Fans
AC Fan Ball Bearing 115V 35W 50Hz/60Hz 3200RPM 235CFM 52dB Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
제품 카테고리
AC Fan
Voltage Rating (V)
115
Power Rating (W)
35
Nominal Speed (r/min)
3200
Maximum Airflow (CFM)
235
Maximum Pressure
0.7inH2O
Noise Level (dB)
52
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 150 X 65
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
N/R
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
65
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
10 주
Price:
$72.60
5+
$72.60
1000+
$53.33
100000+
$51.00