유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 103 to 126 |
Maximum Locked Rotor Current (A) | 0.43 |
Line Current (A) | 0.25 |
Power Rating (W) | 31 |
Nominal Speed (r/min) | 3400 |
Maximum Airflow (CFM) | 226 |
Noise Level (dB) | 58 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 172 X 150 X 51 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 172 |
Product Depth (Metric) (mm) | 150 |
Product Height (Metric) (mm) | 51 |
Special Features | High Speed |