유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 200 to 240 |
Power Rating (W) | 30|35 |
Nominal Speed (r/min) | 2250|2350 |
Maximum Airflow (CFM) | 285|275 |
Maximum Pressure | 0.59inH2O|0.53inH2O |
Noise Level (dB) | 52 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP56 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 176 |
Product Depth (Metric) (mm) | 176 |
Product Height (Metric) (mm) | 89 |
Special Features | Middle Speed |