유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | AC Fan |
Voltage Rating (V) | 115|230 |
Operating Input Voltage Range (V) | 80 to 260 |
Power Rating (W) | 9 |
Nominal Speed (r/min) | 3100 |
Maximum Airflow (CFM) | 50 |
Maximum Pressure | 0.22inH2O |
Noise Level (dB) | 32 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 38.5 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | N/A |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 38.5 |
Special Features | High Speed |