유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.30 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 25m |
Tolerance | 1% |
Current Sensing | Yes |
Power Rating (W) | 5 |
Technology | Metal Alloy |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 160 |
Temperature Coefficient (ppm/°C) | ±40 |
Temperature Range @ Derated Power (°C) | 70 to 225 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Bare Metal |
Termination Style | J-Lead |
Number of Terminals | 2 |
Package Type | SMD |
Product Length (mm) | 12 |
Product Depth (mm) | 6.01 |
Product Height (mm) | 4.57 |
Mounting | Surface Mount |