유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | Unknown |
PPAP | Unknown |
제품 카테고리 | DC Fan Salt Fog |
Voltage Rating (V) | 60 |
Operating Input Voltage Range (V) | 36 to 72 |
Line Current (A) | 0.3 |
Nominal Speed (r/min) | 2600 |
Maximum Airflow (CFM) | 115 |
Maximum Pressure | 0.3inH2O |
Noise Level (dB) | 41 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 120 X 120 X 38 |
Mounting | Flange Mount |
Protection | IP55|Salt Fog |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 120 |
Product Depth (Metric) (mm) | 120 |
Product Height (Metric) (mm) | 38 |