์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
์ ํ ์นดํ
๊ณ ๋ฆฌ | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 7 to 14 |
Line Current (A) | 1.99 |
Nominal Speed (r/min) | 4000 |
Maximum Airflow (CFM) | 225 |
Maximum Pressure | 0.73inH2O |
Noise Level (dB) | 55 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 172 X 150 X 38.5 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (ยฐC) | -25 |
Maximum Operating Temperature (ยฐC) | 75 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 172 |
Product Depth (Metric) (mm) | 150 |
Product Height (Metric) (mm) | 38.5 |