유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 13.8 |
Line Current (A) | 0.1|0.21 |
Power Rating (W) | 2.52 |
Nominal Speed (r/min) | 8190 |
Maximum Airflow (CFM) | 8.7 |
Maximum Pressure | 0.32inH2O |
Noise Level (dB) | 32.1 |
Bearings | Sealed Sleeve |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart|Impedance|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 20 |
Special Features | High Speed |