Murata Power SolutionsOKI-T/36W-W40N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
19 | |
24 | |
40 | |
5.021 to 15.5 | |
3 | |
36 | |
DC/DC | |
1(Max) | |
300(Typ) | |
Yes | |
0.25% | |
0.3% | |
95(Typ) | |
Negative | |
-40 | |
85 | |
Tape and Reel | |
Adjustable | |
2.04 | |
Mounting | Surface Mount |
Package Height | 8.64 |
Package Width | 11.9 |
Package Length | 20.8 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMT |
5 |
Provide the ability to switch between voltages by using this step down OKI-T/36W-W40N-C DC to DC converter and switching regulator module. It has a voltage of 5.021 to 15.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.